
* Images are for reference only
UPW1A272MHD1TO
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPW1A272MHD1TO
- JLCPCB Part #
- C1588811
- Package
- Plugin,D12.5xL25mm
- Description
- -55℃~+105℃ 10V 12.5mm 25mm 2700uF 30mΩ 5mm 7000hrs@105℃ ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4744
200+
$0.1836
500+
$0.1771
1000+
$0.1740