This website requires JavaScript.
no-image

* Images are for reference only

UPM1J330MED1TA

Extended
Manufacturer
Nichicon
MFR.Part #
UPM1J330MED1TA
JLCPCB Part #
C1593480
Package
Plugin,D6.3xL15mm
Description
-55℃~+105℃ 15mm 170mA@120Hz 2.5mm 2000hrs@105℃ 33uF 350mΩ 6.3mm 63V ±20% 插件,D6.3xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 53

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1708
1000+ $0.0661
2500+ $0.0638
5000+ $0.0627

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons