
* Images are for reference only
UPM1A822MHD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPM1A822MHD
- JLCPCB Part #
- C1601149
- Package
- Plugin,D16xL40mm
- Description
- 10V 16mm 40mm 8200uF ±20% 插件,D16xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4312
200+
$0.5548
500+
$0.5355
1000+
$0.5259