
* Images are for reference only
UPJ1K221MHD6
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPJ1K221MHD6
- JLCPCB Part #
- C1584598
- Package
- Plugin,D18xL15mm
- Description
- -55℃~+105℃ 15mm 18mm 220uF 5000hrs@105℃ 7.5mm 80V 881mA@10kHz ±20% 插件,D18xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5313
200+
$0.2061
500+
$0.1997
1000+
$0.1949