
* Images are for reference only
UMT1C100MCD2TP
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UMT1C100MCD2TP
- JLCPCB Part #
- C1580875
- Package
- Plugin
- Description
- -55℃~+105℃ 1000hrs@105℃ 10uF 16V 1mm 21mA@10kHz 3mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1041
200+
$0.0403
500+
$0.0389
1000+
$0.0382