
* Images are for reference only
UFG1C101MPM
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UFG1C101MPM
- JLCPCB Part #
- C1668203
- Package
- Plugin,D8xL11.5mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 100uF 11.5mm 128mA@120Hz 16V 3.5mm 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1792
1000+
$0.0693
2500+
$0.0669
5000+
$0.0658
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products