This website requires JavaScript.
no-image

* Images are for reference only

UCZ1V470MCS6GS

Extended
Manufacturer
Nichicon
MFR.Part #
UCZ1V470MCS6GS
JLCPCB Part #
C2163356
Package
SMD,D6.3xL7.7mm
Description
-40℃~+125℃ 197mA@100kHz 2000hrs@125℃ 35V 450mΩ@100kHz 47uF ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2316
200+ $0.0897
500+ $0.0865
900+ $0.0849

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons