LNK2W102MSEFBN
Extended
* Images are for reference only

LNK2W102MSEFBN

Attributes
Value
Manufacturer
MFR.Part #
LNK2W102MSEFBN
JLCPCB Part #
C1615114
Package
Bolt,D51xL78mm
Description
-25℃~+85℃ 1000uF 22mm 450V 5.2A@120Hz 5000hrs@85℃ 51mm 78mm ±20% 螺栓,D51xL78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerNichicon
PackageBolt,D51xL78mm
Operating Temperature-25℃~+85℃
Lifetime5000hrs@85℃
Pin Spacing22mm
Voltage Rating450V
Height - Seated (Max)78mm
Tolerance±20%
Capacitance1000uF
Ripple Current5.2A@120Hz
Diameter51mm