
LQR2V392MSEGBN
- Manufacturer
- MFR.Part #
- LQR2V392MSEGBN
- JLCPCB Part #
- C1616802
- Package
- Bolt,D63.5xL113mm
- Description
- -25℃~+85℃ 113mm 14.6A@120Hz 28.6mm 350V 3900uF 5000hrs@85℃ 63.5mm ±20% 螺栓,D63.5xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D63.5xL113mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 5000hrs@85℃ | |
| Voltage Rating | 350V | |
| Pin Spacing | 28.6mm | |
| Height - Seated (Max) | 113mm | |
| Tolerance | ±20% | |
| Capacitance | 3900uF | |
| Ripple Current | 14.6A@120Hz | |
| Diameter | 63.5mm |

* Images are for reference only
LQR2V392MSEGBN
Extended- Manufacturer
- MFR.Part #
- LQR2V392MSEGBN
- JLCPCB Part #
- C1616802
- Package
- Bolt,D63.5xL113mm
- Description
- -25℃~+85℃ 113mm 14.6A@120Hz 28.6mm 350V 3900uF 5000hrs@85℃ 63.5mm ±20% 螺栓,D63.5xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LQR2V392MSEGBN
Extended- Manufacturer
- MFR.Part #
- LQR2V392MSEGBN
- JLCPCB Part #
- C1616802
- Package
- Bolt,D63.5xL113mm
- Description
- -25℃~+85℃ 113mm 14.6A@120Hz 28.6mm 350V 3900uF 5000hrs@85℃ 63.5mm ±20% 螺栓,D63.5xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LQR2V392MSEGBN Specifications
LQR2V392MSEGBN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D63.5xL113mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 5000hrs@85℃ | |
| Voltage Rating | 350V | |
| Pin Spacing | 28.6mm | |
| Height - Seated (Max) | 113mm | |
| Tolerance | ±20% | |
| Capacitance | 3900uF | |
| Ripple Current | 14.6A@120Hz | |
| Diameter | 63.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQR2V392MSEGBN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LQR2V392MSEGBN Schematic Symbol & PCB Footprint
The LQR2V392MSEGBN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.