
* Images are for reference only
UCX1V471MNS1ZD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCX1V471MNS1ZD
- JLCPCB Part #
- C1587213
- Package
- SMD,D12.5xL14mm
- Description
- -40℃~+135℃ 12.5mm 14mm 2000hrs@135℃ 35V 375mA@120Hz 470uF 70mΩ ±20% SMD,D12.5xL14mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0800
200+
$0.4195
500+
$0.4034
1000+
$0.3970