This website requires JavaScript.
no-image

* Images are for reference only

UCM2A221MNJ1MS

Extended
Manufacturer
Nichicon
MFR.Part #
UCM2A221MNJ1MS
JLCPCB Part #
C3829064
Package
SMD,D12.5xL22mm
Description
-55℃~+105℃ 100V 12.5mm 220uF 22mm 5000hrs@105℃ 790mA@120Hz ±20% SMD,D12.5xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 125

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6102
200+ $0.6232
500+ $0.6023
1000+ $0.5910
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons