This website requires JavaScript.
no-image

* Images are for reference only

UCM1K361MNJ1MS

Extended
Manufacturer
Nichicon
MFR.Part #
UCM1K361MNJ1MS
JLCPCB Part #
C3829307
Package
SMD,D12.5xL22mm
Description
-55℃~+105℃ 12.5mm 22mm 360uF 5000hrs@105℃ 790mA@120Hz 80V ±20% SMD,D12.5xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 125

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5438
200+ $0.5983
500+ $0.5773
1000+ $0.5661
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons