
* Images are for reference only
UCL1E101MCL6GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCL1E101MCL6GS
- JLCPCB Part #
- C2162875
- Package
- SMD,D8xL6.2mm
- Description
- -55℃~+105℃ 100uF 180mΩ 2000hrs@105℃ 250mA@120Hz 25V ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.2896
50+
$0.2299
150+
$0.2043
1000+
$0.1723
2000+
$0.1580
5000+
$0.1495
Related Products