
* Images are for reference only
RSA1A121MCN1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- RSA1A121MCN1GS
- JLCPCB Part #
- C2161628
- Package
- SMD,D6.3xL6mm
- Description
- -55℃~+105℃ 10V 120uF 18mΩ 2000hrs@105℃ 290mA@120Hz 6.3mm 6mm Polymer ±20% SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1810
200+
$0.0702
500+
$0.0676
1000+
$0.0665