
* Images are for reference only
A768EB826M1ELAS036
Extended
- Manufacturer
- KEMET
- MFR.Part #
- A768EB826M1ELAS036
- JLCPCB Part #
- C1517618
- Package
- SMD,D6.3xL6mm
- Description
- -55℃~+125℃ 2000hrs@125℃ 25V 36mΩ 6.3mm 62.75mA@120Hz 6mm 82uF Polymer ±20% SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2171
50+
$0.2126
150+
$0.2096
500+
$0.2065