
* Images are for reference only
RPS1A331MCN1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- RPS1A331MCN1GS
- JLCPCB Part #
- C3275453
- Package
- SMD,D8xL11.7mm
- Description
- -55℃~+105℃ 10V 11.7mm 17mΩ 2000hrs@105℃ 330uF 400mA@120Hz 8mm Polymer ±20% SMD,D8xL11.7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6329
200+
$0.2448
500+
$0.2367
1000+
$0.2319
Related Products