
* Images are for reference only
QXP2E474JRP7FP
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- QXP2E474JRP7FP
- JLCPCB Part #
- C7035229
- Package
- Plugin,P=17.5mm
- Description
- -40℃~+105℃ 125V、250V 470nF ±5% 插件,P=17.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3880
200+
$0.5543
500+
$0.5350
1000+
$0.5270