This website requires JavaScript.
no-image

* Images are for reference only

PCV1H680MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
PCV1H680MCL1GS
JLCPCB Part #
C3274638
Package
SMD
Description
-55℃~+105℃ 10mm 12.7mm 2.6A@100kHz 29mΩ 3000hrs@105℃ 50V 68uF Polymer ±20% SMD Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 400

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3281
200+ $0.9016
400+ $0.8694
800+ $0.8533

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons