This website requires JavaScript.
no-image

* Images are for reference only

LKG1E102MESACK

Extended
Manufacturer
Nichicon
MFR.Part #
LKG1E102MESACK
JLCPCB Part #
C1583681
Package
Plugin,D25xL20mm
Description
-40℃~+85℃ 1000hrs@85℃ 1000uF 10mm 20mm 25V 25mm 950mA@120Hz ±20% 插件,D25xL20mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4138
250+ $0.9353
500+ $0.9016
1000+ $0.8855

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons