
* Images are for reference only
FP-016ME101M-SSR
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- FP-016ME101M-SSR
- JLCPCB Part #
- C2974270
- Package
- SMD,D6.3xL5.7mm
- Description
- -55℃~+105℃ 100uF 16V 2.1mm 2.49A@100kHz 2000hrs@105℃ 24mΩ@100kHz 5.7mm 6.3mm Polymer ±20% SMD,D6.3xL5.7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.3615
50+
$0.2914
150+
$0.2613
1000+
$0.2237
2000+
$0.2070
5000+
$0.1971
Related Products