
* Images are for reference only
PESD27VV2BTR
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD27VV2BTR
- JLCPCB Part #
- C552485
- Package
- SOT-23
- Description
- 17pF 2 27V 28V 3A@8/20us 45V 50nA ESD SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.1055
50+
$0.1032
150+
$0.1016
500+
$0.1002
Related Products