
* Images are for reference only
PDTB143XTR
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PDTB143XTR
- JLCPCB Part #
- C552145
- Package
- SOT-23
- Description
- -55℃~+175℃ 2.13 4.7kΩ 460mW 500mA 50V 70 SOT-23 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 98
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0921
200+
$0.0356
500+
$0.0345
1000+
$0.0338
Related Products