74HCT112D,653 - 1
74HCT112D,653 - 2
74HCT112D,653 - 3
74HCT112D,653 - 4
Extended1/4
* Images are for reference only

74HCT112D,653

Attributes
Value
Manufacturer
MFR.Part #
74HCT112D,653
JLCPCB Part #
C547244
Package
SOP-16
Description
-40℃~+125℃ 0ns 1 16ns 2 3.5pF 35ns@4.5V,50pF 4.5V~5.5V 4mA 4mA 4uA 64MHz 74HCT Series Asynchronous Complementary Falling Edge JK-Type Set and Reset SOP-16 Flip Flops ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Flip Flops
ManufacturerNexperia
PackageSOP-16
Operating Temperature-40℃~+125℃
Clock Frequency64MHz
Propagation Delay35ns@4.5V,50pF
Synchronous/AsynchronousAsynchronous
Number of Bits per Element1
Output TypeComplementary type
Trigger TypeFalling Edge
Current - Output High(IOH)4mA
Setup Time16ns
Series74HCT Series
FunctionSet and Reset
TypeJK-Type
Voltage - Supply4.5V~5.5V
Quiescent Current4uA
Number of Elements2
Input Capacitance3.5pF
Current - Output Low(IOL)4mA