This website requires JavaScript.
no-image

* Images are for reference only

SPM25-120-D48P-C

Extended
Manufacturer
Murata Electronics
MFR.Part #
SPM25-120-D48P-C
JLCPCB Part #
C5900518
Package
DIP-6
Description
-40℃~+85℃ 1 1.6kV 10.41mm 12V 2.1A 25.4mm 25.4mm 25W 325kHz 36V~75V 470uF 65mVp-p 87% Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Dynamic voltage scaling DIP-6 Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 96

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $48.4706
192+ $19.3409
480+ $18.6937
960+ $18.3749
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons