This website requires JavaScript.
no-image

* Images are for reference only

SPM25-120-D48-C

Extended
Manufacturer
Murata Electronics
MFR.Part #
SPM25-120-D48-C
JLCPCB Part #
C5900516
Package
DIP-6
Description
-40℃~+85℃ 1 1.6kV 10.41mm 12V 2.1A 25.4mm 25.4mm 25W 325kHz 36V~75V 470uF 65mVp-p 87% Regulated type Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery DIP-6 Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 96

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $47.5561
192+ $18.9755
480+ $18.3411
960+ $18.0288

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons