
* Images are for reference only
SST39VF200A-70-4C-B3KE
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SST39VF200A-70-4C-B3KE
- JLCPCB Part #
- C633386
- Package
- TFBGA-48(6x8)
- Description
- 0℃~+70℃ 100 Years 100,000 cycles 14MHz 18ms@(64KB) 2.7V~3.6V 2Mbit 3uA Parallel TFBGA-48(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 480
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4825
1000+
$0.1867
2400+
$0.1802
4800+
$0.1769
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products