
* Images are for reference only
MIC5325-1.5YMT-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5325-1.5YMT-TR
- JLCPCB Part #
- C622250
- Package
- MLF-6(2x2)
- Description
- -40℃~+125℃ 1 1.5V 250mV@(400mA) 400mA 5.5V 55uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive MLF-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0385
10+
$1.7294
30+
$1.5362
100+
$1.3381
500+
$1.2496
1000+
$1.2109