
* Images are for reference only
MCP1804T-5002I/OT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1804T-5002I/OT
- JLCPCB Part #
- C625416
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.3V@(100mA) 105uA 150mA 28V 50dB@(1kHz) 5V Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 106
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 96
In-stock Item Pricing
Qty Unit Price
1+
$1.0272
10+
$0.8533
30+
$0.7584
100+
$0.6505
500+
$0.6022
1000+
$0.5813
Related Products