This website requires JavaScript.
no-image

* Images are for reference only

AT25020AN-10SQ-2.7

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT25020AN-10SQ-2.7
JLCPCB Part #
C5571187
Package
SOIC-8
Description
-40℃~+125℃ 1,000,000 cycles 100 Years 2.7V~5.5V 2Kbit 5MHz 5ms Hardware write protection function、Software write protection function、Page write protection function、Built-in write enable latch (WEL) SPI SOIC-8 EEPROM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5313
200+ $1.0112
500+ $0.9774
1000+ $0.9597

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons