
* Images are for reference only
24LC21/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24LC21/SN
- JLCPCB Part #
- C1350619
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1,000,000 cycles 10ms 1Kbit 2.5V~5.5V 200 Years 400kHz Hardware write protection function、Noise suppression function I2C SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5555
200+
$0.2158
500+
$0.2077
1000+
$0.2045
Related Products