
* Images are for reference only
MLX90395KLW-BBA-101-SP
Extended
- Manufacturer
- Melexis
- MFR.Part #
- MLX90395KLW-BBA-101-SP
- JLCPCB Part #
- C3716085
- Package
- QFN-16(3x3)
- Description
- -40℃~+125℃ 16bit 2.3mA 2.6V~3.6V I2C、SPI ±120mT ±130mT QFN-16(3x3) 3D Magnetic Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8948
10+
$2.8224
30+
$2.7757
100+
$2.7274
Related Products