
* Images are for reference only
ZX-DG27V-5.0-2P
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-DG27V-5.0-2P
- JLCPCB Part #
- C49023037
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 0.75~1.5 1 14~26 15A 1x2P 2 200V 2P 5mm Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 805
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 805
In-stock Item Pricing
Qty Unit Price
1+
$0.1198
50+
$0.1015
150+
$0.0938
1000+
$0.0839
2000+
$0.0796
5000+
$0.0770
Related Products