
* Images are for reference only
MX25L12855EMI-10G
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25L12855EMI-10G
- JLCPCB Part #
- C19583620
- Package
- SOP-16
- Description
- -40℃~+85℃ 1.4ms 100,000 Cycles 100uA 104MHz 128Mbit 2.7V~3.6V 20 Years 700ms@(64KB) SPI SOP-16 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 44
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1721
220+
$2.8621
484+
$2.7673
1012+
$2.7191
Related Products