
* Images are for reference only
DETN01L-12
Extended
- Manufacturer
- MW(MEAN WELL Enterprises)
- MFR.Part #
- DETN01L-12
- JLCPCB Part #
- C6224816
- Package
- SMD-10P,15.2x10.7mm
- Description
- 12V 1W 2 3kV 4.5V~5.5V 42mA 78% SMD-10P,15.2x10.7mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3840
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2667