* Images are for reference only
1301440082
- Manufacturer
- MOLEX
- MFR.Part #
- 1301440082
- JLCPCB Part #
- C3094933
- Package
- -
- Description
- Free suspension AC power plug 20A 125V DC Power Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$69.0870
200+
$26.7360
500+
$25.7970
1000+
$25.3320