
* Images are for reference only
TM391717N-190P-B
Extended
- Manufacturer
- MINGSTAR
- MFR.Part #
- TM391717N-190P-B
- JLCPCB Part #
- C7431635
- Package
- SMD,7.3x5.6mm
- Description
- -40℃~+85℃ 1.2kV 19uH 2 500mA 60mΩ SMD,7.3x5.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 940
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 940
In-stock Item Pricing
Qty Unit Price
1+
$0.4085
10+
$0.3587
30+
$0.3377
100+
$0.3120
500+
$0.3008
1000+
$0.2927
Related Products