
* Images are for reference only
2.3.3.135212003
Extended
- Manufacturer
- MDH
- MFR.Part #
- 2.3.3.135212003
- JLCPCB Part #
- C50381124
- Package
- SMD3225-4P
- Description
- 13.52127MHz 20pF 70Ω Crystal Oscillator SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3907
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3906
In-stock Item Pricing
Qty Unit Price
1+
$0.0609
100+
$0.0485
300+
$0.0422
1000+
$0.0377
4000+
$0.0339
8000+
$0.0321
Related Products

SXT3248DC07-16.384M
Suntsu Electronics, Inc.
$1.1609

RH100-32.000-8-F-1010-TR
Raltron
$0.2509

RH100-26.000-9-F-1015-X-TR-NS2
Raltron
$0.2306

SXT32410DC48-32.000M
Suntsu Electronics, Inc.
$0.9258

SXT32420BB48-32.000M
Suntsu Electronics, Inc.
$1.3927

SXT32418ED07-40.000M
Suntsu Electronics, Inc.
$0.9049