
* Images are for reference only
SXT32418ED07-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418ED07-40.000M
- JLCPCB Part #
- C5784614
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18pF 40MHz 40Ω ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9040
200+
$0.3620
500+
$0.3491
1000+
$0.3427
Related Products

SXT32412ED07-40.000M
Suntsu Electronics, Inc.
$1.1356

SXT32418EE07-40.000M
Suntsu Electronics, Inc.
$0.9249

SXT32418DD07-40.000M
Suntsu Electronics, Inc.
$0.8252

SXT32419DA07-13.000M
Suntsu Electronics, Inc.
$0.9313

SXT32411DB17-19.6608M
Suntsu Electronics, Inc.
$1.4991

SXT32413CA48-19.6608M
Suntsu Electronics, Inc.
$1.4605