
* Images are for reference only
MXHB9500G-9.5-07P-BK01A-Cu-S-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MXHB9500G-9.5-07P-BK01A-Cu-S-A
- JLCPCB Part #
- C48688272
- Package
- Plugin,P=9.5mm
- Description
- -40℃~+105℃ 0.5~4 1 1x7P 20A 3-Side 300V 7 7P 9.5mm Black M4 Straight Plugin,P=9.5mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 133
Minimum: 1
Full Reel: 190
$0.01
Add To List
Available Order Qty: 133
In-stock Item Pricing
Qty Unit Price
1+
$0.4697
10+
$0.3668
30+
$0.3233
190+
$0.2687
570+
$0.2445
950+
$0.2301
Related Products