
* Images are for reference only
MX25CM-7.62-05P-BK01-Cu-S-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX25CM-7.62-05P-BK01-Cu-S-A
- JLCPCB Part #
- C48688098
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 0.5~1.5 1 14~22 15A 1x5P 2-Side 300V 5 5P 7.62mm Black M3 Straight Plugin,P=7.62mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 210
Minimum: 1
Full Reel: 365
$0.01
Add To List
Available Order Qty: 210
In-stock Item Pricing
Qty Unit Price
1+
$0.3025
50+
$0.2392
150+
$0.2122
365+
$0.1784
2555+
$0.1633
5110+
$0.1543
Related Products