
* Images are for reference only
MX15EDGKM-3.5-16P-GN01-Cu-Y-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX15EDGKM-3.5-16P-GN01-Cu-Y-A
- JLCPCB Part #
- C5188286
- Package
- P=3.5mm
- Description
- -40℃~+105℃ 1 1.5 16 16P 16~28 1x16P 3.5mm 300V 8A Green Male Plug Screw Screw Connection (M2) Top Entry P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 148
In-stock Item Pricing
Qty Unit Price
1+
$1.1018
10+
$0.9153
50+
$0.8123
100+
$0.6965
500+
$0.6450
1000+
$0.6209
Related Products