
* Images are for reference only
SSL-LX5093ID-12V
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SSL-LX5093ID-12V
- JLCPCB Part #
- C6235620
- Package
- Plugin
- Description
- -40℃~+85℃ 12V 20mcd 60° 635nm Red Red Lens Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7352
200+
$0.2935
500+
$0.2838
1000+
$0.2790
Welcome back, may I help you?