
* Images are for reference only
SSL-LXA228SUGCTR21
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SSL-LXA228SUGCTR21
- JLCPCB Part #
- C5760797
- Package
- Plugin
- Description
- -40℃~+85℃ 2.2V 200mcd 20mA 25° 574nm Emerald Green Water Clear Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2693
200+
$0.1075
500+
$0.1038
1000+
$0.1021