
* Images are for reference only
V27MA1S
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V27MA1S
- JLCPCB Part #
- C1528740
- Package
- SOD-83A
- Description
- 100mJ 17V 22V 27V 370pF@1MHz 40A 67V SOD-83A Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1263
200+
$0.0489
500+
$0.0472
1500+
$0.0464