
* Images are for reference only
V26MLA0805NA
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V26MLA0805NA
- JLCPCB Part #
- C1528322
- Package
- 0805
- Description
- 100A 20V 220pF@1MHz 26V 300mJ 34V 60V 0805 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2000
200+
$0.0775
500+
$0.0748
1000+
$0.0735