This website requires JavaScript.
no-image

* Images are for reference only

TPSMB2616CA

Extended
Manufacturer
Littelfuse
MFR.Part #
TPSMB2616CA
JLCPCB Part #
C3711261
Package
DO-214AA(SMBJ)
Description
-65℃~+175℃ 14.3A 1uA 26V 28.9V 42.1V 600W 650pF Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2888

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2888

In-stock Item Pricing

Qty Unit Price
1+ $0.5673
10+ $0.4597
30+ $0.4050
100+ $0.3520
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons