This website requires JavaScript.
no-image

* Images are for reference only

TMOV14RP200M

Extended
Manufacturer
Littelfuse
MFR.Part #
TMOV14RP200M
JLCPCB Part #
C1528075
Package
Plugin
Description
200V 260V 314V 530V 630pF@1MHz 6kA 75J 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3562
200+ $0.1379
600+ $0.1331
1200+ $0.1307
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons