
* Images are for reference only
TMOV14RP200E
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TMOV14RP200E
- JLCPCB Part #
- C1529845
- Package
- Plugin
- Description
- 200V 260V 314V 530V 630pF@1MHz 6kA 75J 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3398
200+
$0.1316
600+
$0.1269
1200+
$0.1247
Related Products