
* Images are for reference only
P2304UCMCLTP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- P2304UCMCLTP
- JLCPCB Part #
- C1540440
- Package
- SMD-6P
- Description
- 100A 150mA 190V、380V 30pF、50pF 5uA 8V SMD-6P Semiconductor Discharge Tubes (TSS) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5668
200+
$1.3814
500+
$1.3331
1000+
$1.3090