
* Images are for reference only
P0644UCLRP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- P0644UCLRP
- JLCPCB Part #
- C3225337
- Package
- SMD-6P
- Description
- 100A 150mA 4V 77V、154V 90pF、155pF SMD-6P Semiconductor Discharge Tubes (TSS) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8873
200+
$0.3430
500+
$0.3317
1500+
$0.3253